Telemecanique Sensors ZCD Series Limit Switch, 2 NO, IP66, IP67, Zinc Alloy Housing, 240V ac, 1.5A
- RS Stock No.:
- 195-1725
- Mfr. Part No.:
- ZCD28
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$124.58
(exc. GST)
$137.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.58 |
*price indicative
- RS Stock No.:
- 195-1725
- Mfr. Part No.:
- ZCD28
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 2 NO | |
| Housing Material | Zinc Alloy | |
| Contact Type | Slow Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 1.5A | |
| Series | ZCD | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Depth | 65mm | |
| Length | 31mm | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 2 NO | ||
Housing Material Zinc Alloy | ||
Contact Type Slow Action | ||
Terminal Type Screw Clamp | ||
Switching Current 1.5A | ||
Series ZCD | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Depth 65mm | ||
Length 31mm | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Telemecanique Sensors ZCD Series Limit Switch, IP66, Zinc Zamak Alloy Housing - ZCD28
This limit switch is a Compact electromechanical device designed to detect position changes and provide switching signals in industrial settings. It has a Durable zinc zamak alloy enclosure and operates across a wide ambient temperature range, making it suitable for general machinery control and automated equipment where slow-action contact response is required.
Features and Benefits:
• IP66/IP67 protection for reliable operation in wet environments
• Slow-action contacts for deliberate switching behaviour
• Rated for 240V AC switching enabling mains-control applications
• 250V DC switching up to 1.5A for low-voltage circuits
• Screw clamp terminals for secure conductor connection
• Mechanical endurance of 5,000,000 cycles for long service life
• Slow-action contacts for deliberate switching behaviour
• Rated for 240V AC switching enabling mains-control applications
• 250V DC switching up to 1.5A for low-voltage circuits
• Screw clamp terminals for secure conductor connection
• Mechanical endurance of 5,000,000 cycles for long service life
Applications
• Suitable for conveyor end-of-travel detection tasks
• Ideal for machine tool limit sensing in damp areas
• Used with control panels requiring slow-action inputs
• Can be used for actuator position monitoring in workshops
• Suitable for low-voltage DC circuit interruption duties
• Ideal for machine tool limit sensing in damp areas
• Used with control panels requiring slow-action inputs
• Can be used for actuator position monitoring in workshops
• Suitable for low-voltage DC circuit interruption duties
What contact arrangement does it provide?
It uses two normally open contacts to signal when an actuator engages.
What materials ensure environmental resistance?
The housing is formed from a zinc zamak alloy to provide a robust exterior.
What temperature conditions can it tolerate?
It is rated to operate down to -25°C and up to 70°C.
How are electrical connections made?
Conductors are fastened via screw clamp terminals for a secure attachment.
What standards approval is included?
It carries RoHS approval for restricted substances compliance.
- RS Stock No. 4473610
- Mfr. Part No. ZCD25
Each
$53.27
- RS Stock No. 0434704
- Mfr. Part No. XCMD21F0M12
Each
$293.56
- RS Stock No. 4473604
- Mfr. Part No. ZCD21
Each
$90.10
- RS Stock No. 2213047
- Mfr. Part No. ZCT28G11
Each
$108.58
Related links
- Telemecanique Sensors ZCD Series Limit Switch IP66 Zinc Zamak Alloy Housing 6A
- Telemecanique Sensors ZCD Series Limit Switch IP66 Zinc Alloy Housing 1.5A
- Telemecanique Sensors ZCD Series Roller Lever Limit Switch IP66 Zinc Alloy Housing 1.5A
- Telemecanique Sensors ZCD Series Roller Lever Limit Switch IP66 Zinc Alloy Housing, 240V ac
- Telemecanique Sensors ZCD Series Roller Lever Limit Switch IP66 Zinc Alloy Housing 0.75A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Spring Return Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCS Series Plunger Limit Switch IP66 Zinc Zamak Alloy Housing 1.5A











