Telemecanique Sensors ZCD Series Limit Switch, 2 NO/1 NC, IP66, IP67, Zinc Alloy Housing, 240V ac, 6A

Subtotal (1 unit)*

$177.20

(exc. GST)

$194.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.20

*price indicative

RS Stock No.:
125-8480
Mfr. Part No.:
ZCD31
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

IP Rating

IP66, IP67

Contact Configuration

2 NO/1 NC

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

6A

Terminal Type

Screw Clamp

Series

ZCD

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

65mm

Length

31mm

Width

30mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

RoHS Status: Exempt

Telemecanique Sensors ZCD Series Limit Switch, IP66, IP67, Zinc Zamak Alloy Housing - ZCD31


This limit switch is a mechanical position sensor designed for industrial control and safety applications, providing discrete contact actuation where movement or presence must be detected. It operates across a wide ambient range and is suitable for non-hazardous environments, offering robust construction and simple electrical connection for integration into machinery and automation systems.

Features and Benefits:


• Snap action contacts deliver fast switching response
• Contact arrangement provides 2NO and 1NC for flexible logic
• Rated for 6A switching current to manage moderate loads
• Operates up to 240V AC and 250V DC for diverse supplies
• Zinc zamak alloy housing resists mechanical wear and impact
• Mechanical endurance specified at 5,000,000 cycles for long service

Applications


• Suitable for conveyor end-of-travel detection
• Ideal for machine-tool limit signalling
• Used with control panels for position interlocks
• Can be used for automated gating and door stops
• Appropriate for assembly-line endstop sensing

What Terminal style does it use for wiring?


It uses screw-clamp terminals to secure conductors reliably.

What environmental protection does the enclosure provide?


The enclosure meets IP66 and IP67 ratings for dust-tightness and temporary immersion resistance.

What temperature range can it function within?


It is specified to operate between -25°C and 70°C.

Is it certified for use in explosive atmospheres?


It is not certified for hazardous area use and is intended for non-hazardous locations.

Which regulatory material restriction is acknowledged?


It conforms to RoHS requirements for restricted substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy