Telemecanique Sensors ZCD Series Roller Lever Limit Switch, 1 NO/2 NC, IP66, IP67, Zinc Alloy Housing, 240V ac, 750mA
- RS Stock No.:
- 700-4264
- Mfr. Part No.:
- ZCD39
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$137.53
(exc. GST)
$151.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.53 |
*price indicative
- RS Stock No.:
- 700-4264
- Mfr. Part No.:
- ZCD39
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 750mA | |
| Series | ZCD | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 65mm | |
| Depth | 30mm | |
| Standards/Approvals | RoHS | |
| Width | 31mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 20 mm | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 750mA | ||
Series ZCD | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Length 65mm | ||
Depth 30mm | ||
Standards/Approvals RoHS | ||
Width 31mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 20 mm | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors ZCD Series Limit Switch, 20mm Conduit Entry, IP66, IP67 - ZCD39
This limit switch is a Compact electromechanical device that detects mechanical movement and provides snap‑action electrical switching for industrial control systems. It is designed for side mounting and uses a roller‑lever actuator to convert physical motion into a change of contact state, operating across a wide ambient temperature range for use in varied installation environments.
Features and Benefits:
• Roller‑lever actuator offers precise mechanical actuation and dependable switching
• Snap‑action contacts provide quick state change and reduced contact bounce
• Contact arrangement gives one normally open and two normally closed outputs
• Rated for switching up to 250 V dc for DC control circuits
• IP66 and IP67 ingress protection allows dust‑tight and temporary immersion use
• Mechanical endurance specified at 10,000,000 cycles supports long service intervals
• Snap‑action contacts provide quick state change and reduced contact bounce
• Contact arrangement gives one normally open and two normally closed outputs
• Rated for switching up to 250 V dc for DC control circuits
• IP66 and IP67 ingress protection allows dust‑tight and temporary immersion use
• Mechanical endurance specified at 10,000,000 cycles supports long service intervals
Applications
• Suitable for conveyor end‑of‑travel detection tasks
• Ideal for machine guard position monitoring in factories
• Used with automated valves requiring discrete position feedback
• Can be used for safety interlocks on access panels
• Applicable to packaging machinery position sensing operations
• Ideal for machine guard position monitoring in factories
• Used with automated valves requiring discrete position feedback
• Can be used for safety interlocks on access panels
• Applicable to packaging machinery position sensing operations
What type of terminals are provided for wiring?
Screw terminals are fitted to secure conductors and enable straightforward field wiring.
How is the switch housed to withstand industrial environments?
The enclosure is manufactured from zinc alloy to provide structural robustness in demanding locations.
What conduit provision exists for cable entry?
A 20 mm conduit entry is provided for standard cable glands and conduit fittings.
What are the electrical switching limits for AC and current?
The device switches up to 240 V ac and is rated for a maximum switching current of 0.75 A.
What operating temperature range can be expected in service?
The switch functions across temperatures from −25 °C to 70 °C.
- RS Stock No. 0436075
- Mfr. Part No. XCSD3918N12
Each
$220.20
- RS Stock No. 0436073
- Mfr. Part No. XCSD3918G13
Each
$219.55
- RS Stock No. 0436076
- Mfr. Part No. XCSD3919N12
Each
$223.98
- RS Stock No. 2212051
- Mfr. Part No. ZCD29
Each
$89.36
Related links
- Telemecanique Sensors ZCD Series Roller Lever Limit Switch IP66 Zinc Alloy Housing, 240V ac
- Telemecanique Sensors ZCD Series Roller Lever Limit Switch IP66 Zinc Alloy Housing 1.5A
- Telemecanique Sensors ZCD Series Limit Switch IP66 Zinc Alloy Housing 1.5A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V, 6A
- Telemecanique Sensors XCLJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCD Series Limit Switch IP66 Zinc Zamak Alloy Housing 6A
- Telemecanique Sensors ZCD Series Limit Switch IP66 Zinc Zamak Alloy Housing 1.5A











