Telemecanique Sensors XCKJ Series Spring Return Limit Switch, 2P, IP66, Zinc Zamak Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 195-1669
- Mfr. Part No.:
- XCKJ20541H7
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$515.25
(exc. GST)
$566.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $515.25 |
*price indicative
- RS Stock No.:
- 195-1669
- Mfr. Part No.:
- XCKJ20541H7
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Spring Return | |
| Product Type | Limit Switch | |
| Contact Configuration | 2P | |
| IP Rating | IP66 | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Series | XCKJ | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 40mm | |
| Width | 44mm | |
| Standards/Approvals | RoHS | |
| Depth | 77mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 30000000Cycles | |
| Operating Force | 0.25Nm | |
| Conduit Entry | 1/2 in NPT | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Spring Return | ||
Product Type Limit Switch | ||
Contact Configuration 2P | ||
IP Rating IP66 | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Series XCKJ | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Length 40mm | ||
Width 44mm | ||
Standards/Approvals RoHS | ||
Depth 77mm | ||
Hazardous Area Certification No | ||
Mechanical Life 30000000Cycles | ||
Operating Force 0.25Nm | ||
Conduit Entry 1/2 in NPT | ||
- COO (Country of Origin):
- FR
Limit Switch 240 Vac 10 Amp Xckj +OPTIONS
Related links
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Plunger Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors ZCMD Series Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 240V
