Telemecanique Sensors XCS Series Plunger Limit Switch, 1 NO/2 NC, IP66, IP67, Zinc Zamak Alloy Housing, 240V ac, 1.5A
- RS Stock No.:
- 436-072
- Mfr. Part No.:
- XCSD3910N12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$207.54
(exc. GST)
$228.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 March 2027
Units | Per unit |
|---|---|
| 1 + | $207.54 |
*price indicative
- RS Stock No.:
- 436-072
- Mfr. Part No.:
- XCSD3910N12
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 1.5A | |
| Terminal Type | Terminal Clamping | |
| Series | XCS | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, CSA C22.2 No 14, EN 1088/ISO 14119, IEC 60204-1, IEC 60947-5-1 | |
| Width | 34mm | |
| Depth | 35mm | |
| Length | 43mm | |
| Hazardous Area Certification | No | |
| Operating Force | 15N | |
| Conduit Entry | 1 Cable Gland x 1/2 in NPT | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Snap Action | ||
Switching Current 1.5A | ||
Terminal Type Terminal Clamping | ||
Series XCS | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, CSA C22.2 No 14, EN 1088/ISO 14119, IEC 60204-1, IEC 60947-5-1 | ||
Width 34mm | ||
Depth 35mm | ||
Length 43mm | ||
Hazardous Area Certification No | ||
Operating Force 15N | ||
Conduit Entry 1 Cable Gland x 1/2 in NPT | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCS Series Plunger Limit Switch IP66 Zinc Zamak Alloy Housing 1.5A
- Telemecanique Sensors XCS Series Plunger Limit Switch IP67 Zinc Zamak Alloy Housing 1.5A
- Telemecanique Sensors XCS Series Plunger Limit Switch IP66 IP68 240V ac,
- Telemecanique Sensors XCS Series Plunger Limit Switch IP66 IP68 240V ac,
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
