Telemecanique Sensors XCMD Series Roller Plunger Limit Switch, DPST, IP68, IP67, IP66, Zinc Alloy Housing, 50V ac, 3A
- RS Stock No.:
- 195-1703
- Mfr. Part No.:
- XCMD21F2C12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$410.83
(exc. GST)
$451.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 196 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $410.83 |
*price indicative
- RS Stock No.:
- 195-1703
- Mfr. Part No.:
- XCMD21F2C12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP68, IP67, IP66 | |
| Contact Configuration | DPST | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | M12 | |
| Series | XCMD | |
| Switching AC Voltage | 50V ac | |
| Switching DC Voltage | 50V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 30mm | |
| Width | 16mm | |
| Depth | 110mm | |
| Hazardous Area Certification | No | |
| Operating Force | 35N | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | M12 | |
| Mounting Orientation | Panel | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP68, IP67, IP66 | ||
Contact Configuration DPST | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type M12 | ||
Series XCMD | ||
Switching AC Voltage 50V ac | ||
Switching DC Voltage 50V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 30mm | ||
Width 16mm | ||
Depth 110mm | ||
Hazardous Area Certification No | ||
Operating Force 35N | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry M12 | ||
Mounting Orientation Panel | ||
Limit Switch Xcmd - M12 Steel Roller Plunger - 1nc+1no - Snap - M12
Related links
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP68 IP66 50V ac, 3A
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Cats Whisker Limit Switch IP68 IP66 240V ac,
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP68 IP66
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP68 IP66 240V ac,
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP66 IP68 240V
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP67 IP66
- Telemecanique Sensors XCKJ Series Plunger Limit Switch IP66 50V ac, 3A
