Telemecanique Sensors XCMD Series Plunger Limit Switch, DPST, IP68, IP67, IP66, Zinc Alloy Housing, 50V ac, 3A

Subtotal (1 unit)*

$155.35

(exc. GST)

$170.88

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$155.35

*price indicative

RS Stock No.:
195-1701
Mfr. Part No.:
XCMD21F0C12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP68, IP67, IP66

Contact Configuration

DPST

Housing Material

Zinc Alloy

Contact Type

Snap Action

Terminal Type

M12

Switching Current

3A

Series

XCMD

Switching AC Voltage

50V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

50V dc

Maximum Operating Temperature

70°C

Width

16mm

Depth

98mm

Length

30mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mounting Orientation

Panel

Operating Force

42.5N

Conduit Entry

M12

Mechanical Life

10000000Cycles

Limit Switch Xcmd - M12 Metal End Plunger - 1nc+1no - Snap - M12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy