Telemecanique Sensors XCMD Series Plunger Limit Switch, 1 CO, IP66, IP67, IP68, Zinc Alloy Housing, 240V ac, 1.5A
- RS Stock No.:
- 434-704
- Mfr. Part No.:
- XCMD21F0M12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$293.56
(exc. GST)
$322.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | $293.56 |
*price indicative
- RS Stock No.:
- 434-704
- Mfr. Part No.:
- XCMD21F0M12
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 CO | |
| IP Rating | IP66, IP67, IP68 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 1.5A | |
| Series | XCMD | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 50mm | |
| Length | 16mm | |
| Standards/Approvals | EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No 14 | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M12 | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 8.5N | |
| Mounting Orientation | Head | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 CO | ||
IP Rating IP66, IP67, IP68 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 1.5A | ||
Series XCMD | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 50mm | ||
Length 16mm | ||
Standards/Approvals EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No 14 | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Conduit Entry M12 | ||
Mechanical Life 10000000Cycles | ||
Operating Force 8.5N | ||
Mounting Orientation Head | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP66 IP68 240V ac,
- Telemecanique Sensors XCMD Series Plunger Limit Switch IP68 IP67 240V ac,
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP66 IP68 240V
- Telemecanique Sensors XCMD Series Roller Plunger Limit Switch IP68 IP66 240V ac,
- Telemecanique Sensors XCMD Series Roller Lever Limit Switch IP66 IP68 240V ac,
- Telemecanique Sensors XCMD Series Roller Lever Limit Switch IP66 IP68 240V ac,
