Telemecanique Sensors XCMD Series Roller Plunger Limit Switch, DPST, IP66, IP67, IP68, Zinc Alloy Housing, 240V ac, 1.5A

Subtotal (1 unit)*

$309.03

(exc. GST)

$339.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$309.03

*price indicative

RS Stock No.:
195-1704
Mfr. Part No.:
XCMD21F2L2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Plunger

Product Type

Limit Switch

IP Rating

IP66, IP67, IP68

Contact Configuration

DPST

Housing Material

Zinc Alloy

Contact Type

Snap Action

Terminal Type

Cable

Switching Current

1.5A

Series

XCMD

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Width

16mm

Standards/Approvals

RoHS

Length

30mm

Depth

88mm

Hazardous Area Certification

No

Operating Force

35N

Mechanical Life

10000000Cycles

Mounting Orientation

Panel

COO (Country of Origin):
ID
Limit Switch Xcmd - M12 Steel Roller Plunger - 1nc+1no - Snap - 2 M

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy