Telemecanique Sensors ZCMD Series Limit Switch, 3P, IP66, Zinc Alloy Housing

Subtotal (1 unit)*

$316.23

(exc. GST)

$347.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$316.23

*price indicative

RS Stock No.:
195-1750
Mfr. Part No.:
ZCMD39L1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

3P

Housing Material

Zinc Alloy

Contact Type

Snap Action

Terminal Type

Cable

Series

ZCMD

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

50mm

Length

30mm

Standards/Approvals

RoHS

Width

16mm

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

Limit Switch Body Zcmd - 2nc+1no - Silver - Snap Action - Connection - 1 M

Each
$397.78
Each
$163.20
Each
$350.64
Each
$247.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy