Telemecanique Sensors XCSM Series Lever Interlock Switch, 3P, IP66, IP68, IP67, Zinc Zamak Alloy Housing, 300V ac, 1.5A

Subtotal (1 unit)*

$322.35

(exc. GST)

$354.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$322.35

*price indicative

RS Stock No.:
195-1768
Mfr. Part No.:
XCSM3916L5
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Lever

Product Type

Interlock Switch

Contact Configuration

3P

IP Rating

IP66, IP68, IP67

Housing Material

Zinc Zamak Alloy

Contact Type

Slow Break

Terminal Type

Cable

Switching Current

1.5A

Series

XCSM

Switching DC Voltage

400V dc

Switching AC Voltage

300V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

94mm

Length

30mm

Width

34mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Operating Force

35N

Mechanical Life

10000000Cycles

Safety Limit Switch Xcsm - Metal - Rotary Lever - 2 Nc + 1 No - Cable 5 M

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy