Telemecanique Sensors XCSM Series Plunger Interlock Switch, 3P, IP66, IP68, IP67, Zinc Zamak Alloy Housing, 300V ac,
- RS Stock No.:
- 195-1769
- Mfr. Part No.:
- XCSM4110L5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$312.97
(exc. GST)
$344.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.97 |
*price indicative
- RS Stock No.:
- 195-1769
- Mfr. Part No.:
- XCSM4110L5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Plunger | |
| Product Type | Interlock Switch | |
| IP Rating | IP66, IP68, IP67 | |
| Contact Configuration | 3P | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Slow Break | |
| Switching Current | 1.5A | |
| Terminal Type | Cable | |
| Series | XCSM | |
| Switching DC Voltage | 400V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 300V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 16mm | |
| Depth | 60mm | |
| Length | 30mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 35N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Plunger | ||
Product Type Interlock Switch | ||
IP Rating IP66, IP68, IP67 | ||
Contact Configuration 3P | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Slow Break | ||
Switching Current 1.5A | ||
Terminal Type Cable | ||
Series XCSM | ||
Switching DC Voltage 400V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 300V ac | ||
Maximum Operating Temperature 70°C | ||
Width 16mm | ||
Depth 60mm | ||
Length 30mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Operating Force 35N | ||
Safety Limit Switch Xcsm - Metal - Steel Plunger - 2 Nc + 2 No - Cable 5 M
- RS Stock No. 1951770
- Mfr. Part No. XCSM4116L5
Each
$344.22
- RS Stock No. 1951768
- Mfr. Part No. XCSM3916L5
Each
$322.35
- RS Stock No. 1951767
- Mfr. Part No. XCSM3902L10
Each
$427.38
- RS Stock No. 1951766
- Mfr. Part No. XCSM3702L1
Each
$138.64
Related links
- Telemecanique Sensors XCSM Series Lever Interlock Switch IP66 IP67 300V ac, 1.5A
- Telemecanique Sensors XCSM Series Lever Interlock Switch IP67 IP66 300V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Plunger Interlock Switch IP66 IP67, Zinc Zamak Alloy
- Telemecanique Sensors XCSM Series Roller Plunger Interlock Switch IP66 IP68, Zinc Zamak Alloy
- Telemecanique Sensors XCSM Series Roller Plunger Safety Limit Switch IP66 IP68
- Telemecanique Sensors ZCD Series Limit Switch IP66 Zinc Zamak Alloy Housing 6A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 300V ac,
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 300V ac,










