Telemecanique Sensors OsiSense XC Series Limit Switch, 2 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac, 6A

Subtotal (1 unit)*

$123.61

(exc. GST)

$135.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.61

*price indicative

RS Stock No.:
125-8486
Mfr. Part No.:
ZCP31
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Contact Configuration

2 NO/1 NC

IP Rating

IP66, IP67

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

6A

Terminal Type

Screw Clamp

Series

OsiSense XC

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

30mm

Length

31mm

Standards/Approvals

RoHS

Depth

65mm

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

RoHS Status: Exempt

Telemecanique Sensors OsiSense XC Series Limit Switch, IP66, IP67 Enclosure, 6A Switching Current - ZCP31


This limit switch is a Compact mechanical end-stop device designed to detect and signal discrete position changes in industrial systems. It operates across a wide ambient temperature range and is intended for environments requiring protected enclosures and reliable actuation. The unit uses snap-action contacts and a screw-clamp connection method to provide straightforward integration with control circuits.

Features and Benefits:


• Snap-action contacts provide fast switching response
• Switching capability up to 6 A supports moderate loads
• Rated for 240 V AC and 250 V DC switching versatility
• Terminal screw-clamp ensures secure conductor connection
• Mechanical endurance of 5,000,000 cycles reduces maintenance frequency
• RoHS approval meets material restriction requirements

Applications


• Used with conveyor end-of-travel detection systems
• Suitable for packaging machine position monitoring
• Ideal for actuator limit signalling on assembly lines
• Can be used for gate and barrier position feedback
• Used for machine tool travel end-stop detection

What environmental protection does it provide?


The enclosure meets IP66 and IP67 ratings, offering dust-tight sealing and protection against powerful water jets and temporary immersion.

What contact arrangement is available and how does it affect wiring?


It provides a 2NO/1NC contact configuration enabling both normally open and normally closed circuit control for flexible wiring schemes.

What materials and connection type are used for installation?


The housing is MADE of plastic and electrical terminations use screw-clamp terminals for mechanical retention of conductors.

What operating temperatures can be expected during use?


The device is specified to operate between -25 °C and 70 °C to accommodate cold-start and warm industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy