Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 2 NC/4 NO, IP67, IP66, Zinc Zamak Alloy Housing, 240V

Subtotal (1 unit)*

$910.52

(exc. GST)

$1,001.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$910.52

*price indicative

RS Stock No.:
439-019
Mfr. Part No.:
XCSLF3535333
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Key Operated Switch

Contact Configuration

2 NC/4 NO

IP Rating

IP67, IP66

Housing Material

Zinc Zamak Alloy

Contact Type

Slow Break

Terminal Type

Spring Terminal

Switching Current

750mA

Series

XCS

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

24V dc

Maximum Operating Temperature

60°C

Width

44mm

Depth

51mm

Length

205mm

Standards/Approvals

UL 508, EN/ISO 13849-1, EN/IEC 62061, EN/IEC 60947-5-1, EN/IEC 60204-1, EN 1088/ISO 14119, CSA C22.2 No 14

Hazardous Area Certification

No

Conduit Entry

3 Cable Gland x 1/2 in NPT

Mechanical Life

1000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy