Telemecanique Sensors Standard format Series Spring Return Limit Switch, 2 NC, IP66, IP67, Plastic Housing, 240V ac, 3A

Subtotal (1 unit)*

$90.08

(exc. GST)

$99.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.08

*price indicative

RS Stock No.:
435-439
Mfr. Part No.:
XCKT2702P16
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

IP Rating

IP66, IP67

Contact Configuration

2 NC

Housing Material

Plastic

Switching Current

3A

Terminal Type

Screw Clamp

Series

Standard format

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Width

31mm

Depth

30mm

Standards/Approvals

EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No 14

Hazardous Area Certification

No

Operating Force

12N

Mechanical Life

10000000Cycles

Conduit Entry

2 Cable Gland x M16 x 1.5

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy