Telemecanique Sensors Standard format Series Rod Limit Switch, 2 x (2 NC), IP66, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 438-209
- Mfr. Part No.:
- XCKMR54D1H29EX
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,769.56
(exc. GST)
$1,946.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,769.56 |
*price indicative
- RS Stock No.:
- 438-209
- Mfr. Part No.:
- XCKMR54D1H29EX
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rod | |
| Product Type | Limit Switch | |
| Contact Configuration | 2 x (2 NC) | |
| IP Rating | IP66 | |
| Housing Material | Metal | |
| Switching Current | 3A | |
| Series | Standard format | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 125V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 2mm | |
| Depth | 59mm | |
| Width | 118mm | |
| Standards/Approvals | 2014/34/EU- ATEX directive, IEC 60079-0, IEC 60079-31 | |
| Hazardous Area Certification | INERIS 04ATEX0014X, IECEx INE 17.0020X | |
| Mechanical Life | 2000000Cycles | |
| Operating Force | 0.5Nm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rod | ||
Product Type Limit Switch | ||
Contact Configuration 2 x (2 NC) | ||
IP Rating IP66 | ||
Housing Material Metal | ||
Switching Current 3A | ||
Series Standard format | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 125V dc | ||
Maximum Operating Temperature 60°C | ||
Length 2mm | ||
Depth 59mm | ||
Width 118mm | ||
Standards/Approvals 2014/34/EU- ATEX directive, IEC 60079-0, IEC 60079-31 | ||
Hazardous Area Certification INERIS 04ATEX0014X, IECEx INE 17.0020X | ||
Mechanical Life 2000000Cycles | ||
Operating Force 0.5Nm | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Standard format Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors Standard format Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors Standard format Series Rod Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors Special format Series Rod Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Roller Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Snap Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 Plastic Housing 3A
