Telemecanique Sensors Standard format Series Rod Limit Switch, 1 NO/1 NC, IP66, Zinc Zamak Alloy Housing, 240V ac, 3A

Subtotal (1 unit)*

$581.85

(exc. GST)

$640.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$581.85

*price indicative

RS Stock No.:
438-208
Mfr. Part No.:
XCKMR44D2H29
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Rod

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Slow Break

Terminal Type

Screw Clamp

Switching Current

3A

Series

Standard format

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

125V dc

Maximum Operating Temperature

70°C

Depth

59mm

Length

2mm

Standards/Approvals

UL 508, EN/IEC 60947-5-1, CSA C22.2 No 14

Width

2mm

Hazardous Area Certification

No

Mechanical Life

2000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy