Telemecanique Sensors Standard format Series Rod Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac, 3A

Subtotal (1 unit)*

$217.44

(exc. GST)

$239.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$217.44

*price indicative

RS Stock No.:
436-937
Mfr. Part No.:
XCKS159H7
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Rod

Contact Configuration

1 NO/1 NC

IP Rating

IP67, IP66

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

3A

Terminal Type

Screw Clamp

Series

Standard format

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

4mm

Length

2mm

Standards/Approvals

UL 508, IEC 60947-5-1, IEC 60204-1, EN 60947-5-1, EN 60204-1, CSA C22.2 No 14, CENELEC EN 50041

Depth

55mm

Hazardous Area Certification

No

Operating Force

0.1Nm

Mechanical Life

20000000Cycles

Conduit Entry

1 Cable Gland x 1/2 in NPT

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy