Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, IP69, Zinc Zamak Alloy

Subtotal (1 unit)*

$125.79

(exc. GST)

$138.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.79

*price indicative

RS Stock No.:
437-697
Mfr. Part No.:
XCMV2515M12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67, IP69

Housing Material

Zinc Zamak Alloy

Contact Type

Slow Break

Switching Current

1A

Series

Standard format

Switching DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

3mm

Standards/Approvals

CSA C22.2 No. 14, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508

Depth

38mm

Length

104mm

Hazardous Area Certification

No

Conduit Entry

M12

Operating Force

0.5N

Mechanical Life

10000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy