Telemecanique Sensors Standard format Series Spring Return Limit Switch, 1 NO/1 NC, IP69, IP67, IP66, Zinc Zamak Alloy
- RS Stock No.:
- 439-939
- Mfr. Part No.:
- XCMV2502M12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$125.79
(exc. GST)
$138.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | $125.79 |
*price indicative
- RS Stock No.:
- 439-939
- Mfr. Part No.:
- XCMV2502M12
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Spring Return | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP69, IP67, IP66 | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Slow Break | |
| Switching Current | 1A | |
| Series | Standard format | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 24V ac | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 8mm | |
| Depth | 21mm | |
| Width | 3mm | |
| Standards/Approvals | UL 508, EN/IEC 60947-5-1, EN/IEC 60204-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Conduit Entry | M12 | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 7N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Spring Return | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP69, IP67, IP66 | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Slow Break | ||
Switching Current 1A | ||
Series Standard format | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 24V ac | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Length 8mm | ||
Depth 21mm | ||
Width 3mm | ||
Standards/Approvals UL 508, EN/IEC 60947-5-1, EN/IEC 60204-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
Conduit Entry M12 | ||
Mechanical Life 10000000Cycles | ||
Operating Force 7N | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP69 IP66, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 IP66, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP68 IP66, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP68 IP66, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 IP69, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP67 IP66, Zinc Zamak Alloy
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 240V
