Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, IP69, Zinc Zamak Alloy

Subtotal (1 unit)*

$93.88

(exc. GST)

$103.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.88

*price indicative

RS Stock No.:
434-875
Mfr. Part No.:
XCMD2115AM4
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67, IP69

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Switching Current

1A

Series

Standard format

Switching AC Voltage

24V ac

Switching DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

112mm

Depth

33mm

Width

32mm

Standards/Approvals

UL 508, CSA C22.2 No. 14, EN/IEC 60204-1, EN/IEC 60947-5-1

Hazardous Area Certification

No

Operating Force

0.5N

Mechanical Life

10000000Cycles

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy