Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Zinc Zamak Alloy Housing,

Subtotal (1 unit)*

$114.87

(exc. GST)

$126.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.87

*price indicative

RS Stock No.:
436-390
Mfr. Part No.:
XCKD2545P16
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67

Housing Material

Zinc Zamak Alloy

Contact Type

Slow Break

Terminal Type

Screw Clamp

Switching Current

3A

Series

Standard format

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Depth

30mm

Length

65mm

Standards/Approvals

IEC 60947-5-1, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, UL 508

Width

31mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Conduit Entry

1 Cable Gland x M16 x 1.5

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy