Steute Ex 97 Series Lever Limit Switch, DPST, IP66, IP69, IP67, Fibreglass Reinforced Thermoplastic Housing, 500V ac, 4A

Subtotal (1 unit)*

$1,195.36

(exc. GST)

$1,314.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,195.36

*price indicative

RS Stock No.:
136-5918
Mfr. Part No.:
Ex ES 97 DS 02 -60 c
Brand:
Steute
Find similar products by selecting one or more attributes.
Select all

Brand

Steute

Actuator Type

Lever

Product Type

Limit Switch

Contact Configuration

DPST

IP Rating

IP66, IP69, IP67

Housing Material

Fibreglass Reinforced Thermoplastic

Contact Type

Slow Action

Terminal Type

Cable

Switching Current

4A

Series

Ex 97

Switching AC Voltage

500V ac

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

55°C

Width

2.9m

Depth

1.15m

Length

787.4mm

Standards/Approvals

RoHS

Hazardous Area Certification

IECEx

Mechanical Life

1000000Operations

Conduit Entry

M20 x 1.5

Mounting Orientation

Vertical

RoHS Status: Exempt

COO (Country of Origin):
DE

EX 97 Limit Switches


Steute Ex 97 limit switches are used where moving parts of machines and industrial plants have to be positioned, controlled and monitored. The Ex safety position switches are suitable for sliding and hinged safety guards, which need to be closed to ensure the necessary operational security.;The Ex 97 limit switches feature slow or snap action, positive break NC contacts and are available with various contact configurations.

Features and Benefits


Ex zone 1 and 21;Thermoplastic enclosure, double insulated ;Mounting details to EN 50047;High degree of protection IP66 / IP67 / IP69;Wide range of actuators

Supplied with

Supplied with 1 Ex "e" cable gland, M20x1.5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy