Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 2 NO/1 NC, IP67, Metal Housing, 300V ac, 10A
- RS Stock No.:
- 436-090
- Mfr. Part No.:
- XCSL566B1
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$2,478.59
(exc. GST)
$2,726.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,478.59 |
*price indicative
- RS Stock No.:
- 436-090
- Mfr. Part No.:
- XCSL566B1
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Key Operated Switch | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 2 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Slow Break | |
| Switching Current | 10A | |
| Series | XCS | |
| Switching AC Voltage | 300V ac | |
| Minimum Operating Temperature | -13°F | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 158°F | |
| Width | 62mm | |
| Standards/Approvals | CSA LR4408794 Class 3211 03, UL file E164353 CCN NKCR, CE | |
| Length | 280mm | |
| Depth | 43.94mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1, 13 mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Key Operated Switch | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 2 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Slow Break | ||
Switching Current 10A | ||
Series XCS | ||
Switching AC Voltage 300V ac | ||
Minimum Operating Temperature -13°F | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 158°F | ||
Width 62mm | ||
Standards/Approvals CSA LR4408794 Class 3211 03, UL file E164353 CCN NKCR, CE | ||
Length 280mm | ||
Depth 43.94mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1, 13 mm | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch Metal Housing 10A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 300V ac, 10A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch 10A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch 300V ac, 10A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 300V ac,
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 300V ac,
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
