Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 2 NO/1 NC, IP67, Zinc Zamak Alloy Housing, 300V ac,

Subtotal (1 unit)*

$1,187.82

(exc. GST)

$1,306.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,187.82

*price indicative

RS Stock No.:
436-079
Mfr. Part No.:
XCSE1656092
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Key Operated Switch

Contact Configuration

2 NO/1 NC

IP Rating

IP67

Housing Material

Zinc Zamak Alloy

Contact Type

Slow Break

Switching Current

5A

Terminal Type

Cable Clamp

Series

XCS

Switching AC Voltage

300V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Depth

44mm

Standards/Approvals

UL 508, CSA C22.2 No 14, EN/ISO 12100, EN/IEC 60947-5-1, EN/IEC 60204-1, EN 1088/ISO 14119

Width

98mm

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

Operating Force

20N

Conduit Entry

2 Cable Gland x PG 13.5

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy