Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, IP65, Zinc Housing, 600V ac
- RS Stock No.:
- 435-597
- Mfr. Part No.:
- 9007AF12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$567.35
(exc. GST)
$624.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $567.35 |
*price indicative
- RS Stock No.:
- 435-597
- Mfr. Part No.:
- 9007AF12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Spring Return | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Housing Material | Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Series | Heavy Duty | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -65°F | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 185°F | |
| Length | 819.35mm | |
| Standards/Approvals | CSA C22.2 No 14, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 4, UL 508 | |
| Depth | 56.64mm | |
| Width | 63.5mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.31Nm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Spring Return | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Housing Material Zinc | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Series Heavy Duty | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -65°F | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 185°F | ||
Length 819.35mm | ||
Standards/Approvals CSA C22.2 No 14, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 4, UL 508 | ||
Depth 56.64mm | ||
Width 63.5mm | ||
Hazardous Area Certification No | ||
Operating Force 0.31Nm | ||
- COO (Country of Origin):
- MX
Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, IP65, Zinc Housing, 600V ac, 15A
- RS Stock No. 0440061
- Mfr. Part No. 9007AW46
Each
$724.40
Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, IP65, Zinc Housing, 600V ac, 15A
- RS Stock No. 0440059
- Mfr. Part No. 9007AW42
Each
$724.40
Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, IP65, Zinc Housing, 600V ac, 10A
- RS Stock No. 0435624
- Mfr. Part No. 9007AW18
Each
$807.22
- RS Stock No. 1796073
- Mfr. Part No. 9007AW12M11
Each
$515.31
Related links
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing 10A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing, 600V ac
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing 15A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP20 600V ac,
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch 600V ac, 15A
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch Die Cast Zinc Housing 10A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch Die Cast Zinc Housing 15A











