Telemecanique Sensors Standard format Series Roller Lever Limit Switch, 2 NC, IP65, Plastic Housing, 240V ac, 3A
- RS Stock No.:
- 437-722
- Mfr. Part No.:
- XCNR2918P20
- Brand:
- Telemecanique Sensors
Subtotal (1 pack of 20 units)*
$1,930.20
(exc. GST)
$2,123.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,930.20 | $96.51 |
*price indicative
- RS Stock No.:
- 437-722
- Mfr. Part No.:
- XCNR2918P20
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 2 NC | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 3A | |
| Series | Standard format | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 123.6mm | |
| Width | 30mm | |
| Standards/Approvals | UL 508, IEC 60947-5-1, IEC 60204-1, EN 60947-5-1, EN 60204-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Cycles | |
| Conduit Entry | 1 Cable Gland x M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 2 NC | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 3A | ||
Series Standard format | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Length 123.6mm | ||
Width 30mm | ||
Standards/Approvals UL 508, IEC 60947-5-1, IEC 60204-1, EN 60947-5-1, EN 60204-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Cycles | ||
Conduit Entry 1 Cable Gland x M20 x 1.5 | ||
- COO (Country of Origin):
- ID
- RS Stock No. 0439735
- Mfr. Part No. XCKN2949P20
- RS Stock No. 0437723
- Mfr. Part No. XCNR2921P20
- RS Stock No. 0439734
- Mfr. Part No. XCKN2945G11
- RS Stock No. 0439731
- Mfr. Part No. XCKN2918P20
Related links
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors Standard format Series Roller Lever Limit Switch IP67 240V ac, 3A
- Insertion & Extraction Tools
- Connector Wrenches
- Draw Wires & Fish Tapes
- IDC Tools












