Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, IP65, Zinc Housing, 600V ac, 15A

Subtotal (1 unit)*

$724.40

(exc. GST)

$796.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.40

*price indicative

RS Stock No.:
440-059
Mfr. Part No.:
9007AW42
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Spring Return

IP Rating

IP65

Housing Material

Zinc

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

15A

Series

Heavy Duty

Switching AC Voltage

600V ac

Switching DC Voltage

600V dc

Minimum Operating Temperature

0°F

Maximum Operating Temperature

185°F

Length

881.62mm

Depth

36.58mm

Width

56.39mm

Standards/Approvals

UL 508, for Contact Block, CSA C22.2 No 14

Hazardous Area Certification

No

Operating Force

3lb

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy