Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch, IP65, Zinc Housing, 600V ac, 15A

Subtotal (1 unit)*

$672.25

(exc. GST)

$739.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$672.25

*price indicative

RS Stock No.:
435-621
Mfr. Part No.:
9007AW14
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Rotary Head

IP Rating

IP65

Housing Material

Zinc

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

15A

Series

Heavy Duty

Minimum Operating Temperature

-65°F

Switching AC Voltage

600V ac

Switching DC Voltage

600V dc

Maximum Operating Temperature

185°F

Width

76.2mm

Standards/Approvals

UL 508, NEMA 250, IEC 60529, CSA C22.2 No 14, ANSI B1.20.1

Depth

36.58mm

Length

819.35mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x 1/2 in to 14 NPT

Operating Force

0.31Nm

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy