Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, SPDT-DB, IP65, Zinc Housing, 600V ac, 15A

Subtotal (1 unit)*

$515.31

(exc. GST)

$566.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$515.31

*price indicative

RS Stock No.:
179-6073
Mfr. Part No.:
9007AW12M11
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

IP Rating

IP65

Contact Configuration

SPDT-DB

Housing Material

Zinc

Contact Type

Snap Action

Switching Current

15A

Terminal Type

Screw Clamp

Series

Heavy Duty

Switching AC Voltage

600V ac

Minimum Operating Temperature

-60°F

Maximum Operating Temperature

+185°F

Length

68mm

Width

1.44in

Depth

3.68in

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mounting Orientation

Standard

COO (Country of Origin):
MX
LIMIT SWITCH 600VAC 15AMP AW +OPTIONS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy