Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch, IP20, Zinc Housing, 600V ac

Subtotal (1 unit)*

$339.60

(exc. GST)

$373.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$339.60

*price indicative

RS Stock No.:
436-211
Mfr. Part No.:
9007CO6
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

IP Rating

IP20

Housing Material

Zinc

Contact Type

Snap Action

Terminal Type

Screw

Series

Heavy Duty

Switching AC Voltage

600V ac

Switching DC Voltage

600V dc

Minimum Operating Temperature

-20°F

Maximum Operating Temperature

185°F

Length

163.87mm

Standards/Approvals

IP20 to IEC 60529, NEMA 1 to NEMA Type 250, CSA C22.2 No 14, UL 508

Depth

28.96mm

Width

21.08mm

Hazardous Area Certification

No

Operating Force

0.75lb

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy