Telemecanique Sensors 2517C1G1 Series Limit Switch

Subtotal (1 unit)*

$292.87

(exc. GST)

$322.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.87

*price indicative

RS Stock No.:
435-013
Mfr. Part No.:
9007AB1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Series

2517C1G1

Standards/Approvals

No

Width

177.8mm

Length

193.04mm

Depth

134.62mm

Hazardous Area Certification

No

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy