Telemecanique Sensors Heavy Duty Series Limit Switch Operating Head for Use with 9007 Series Limit Switch
- RS Stock No.:
- 179-6104
- Mfr. Part No.:
- 9007HA22
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$84.52
(exc. GST)
$92.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.52 |
*price indicative
- RS Stock No.:
- 179-6104
- Mfr. Part No.:
- 9007HA22
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Lever Arm | |
| Product Type | Limit Switch Operating Head | |
| For Use With | 9007 Series Limit Switch | |
| Series | Heavy Duty | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Lever Arm | ||
Product Type Limit Switch Operating Head | ||
For Use With 9007 Series Limit Switch | ||
Series Heavy Duty | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- MX
LIMIT SWITCH LEVER ARM AW+C +OPTIONS
- RS Stock No. 1796112
- Mfr. Part No. 9007LA1
Each
$62.85
- RS Stock No. 1796110
- Mfr. Part No. 9007KC
Each
$221.67
- RS Stock No. 1796090
- Mfr. Part No. 9007CA1M
Each
$266.49
- RS Stock No. 1796111
- Mfr. Part No. 9007L
Each
$67.97
Related links
- Telemecanique Sensors Heavy Duty Series Limit Switch Operating Head for Use with 9007 Series Limit Switch
- Telemecanique Sensors Heavy Duty Series Limit Switch Accessory for Use with 9007 Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Draw Wires & Fish Tapes











