Telemecanique Sensors 9007 Series Limit Switch Limit Switch

Subtotal (1 unit)*

$201.05

(exc. GST)

$221.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.05

*price indicative

RS Stock No.:
179-6091
Mfr. Part No.:
9007CO52
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Limit Switch

Product Type

Limit Switch

Series

9007

Maximum Operating Temperature

70°C

Standards/Approvals

REACH

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

COO (Country of Origin):
MX
9013 series limit switches can withstand the impact of heavy industry. This constitutes a comprehensive range of limit switches rigged and dependable built with unparalleled quality

This Square D 9007CO52 NEMA limit switch unit without head has one normally open (NO) and one normally closed (NC) contact, has a compact size, and is for plug-in mounting. The unit accepts a 9007C head (sold separately). Square D limit switch units are manufactured by Schneider Electric.

Compact-size box limit switch unit without head for modular assembly

1 NO + 1 NC contacts

For plug-in mounting

Accepts 9007C head (sold separately)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy