Telemecanique Sensors ZCE Series Limit Switch
- RS Stock No.:
- 221-3001
- Mfr. Part No.:
- ZCEA7
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$78.42
(exc. GST)
$86.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.42 |
*price indicative
- RS Stock No.:
- 221-3001
- Mfr. Part No.:
- ZCEA7
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Series | ZCE | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Series ZCE | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors ZCE Series Limit Switch, -25°C Minimum Operating Temperature, 70°C Maximum Operating Temperature - ZCEA7
This limit switch is an electromechanical device designed to detect and indicate the position of moving parts within industrial systems. It operates across a broad ambient temperature range and is intended for installation in non-hazardous locations where mechanical actuation and reliable position feedback are required.
Features and Benefits:
• Mechanical endurance rated for 1,000,000 cycles for long service life
• Operates at temperatures from -25°C to 70°C for wide thermal tolerance
• Conforms to RoHS restricting hazardous substances for environmental compliance
• Suitable for routine industrial automation signalling tasks with consistent performance
• Operates at temperatures from -25°C to 70°C for wide thermal tolerance
• Conforms to RoHS restricting hazardous substances for environmental compliance
• Suitable for routine industrial automation signalling tasks with consistent performance
Applications
• Suitable for conveyor end-of-travel detection in factories
• Ideal for limit sensing in assembly line machinery
• Used with actuated valves for position monitoring
• Can be used for end-stop detection in material handling systems
• Ideal for limit sensing in assembly line machinery
• Used with actuated valves for position monitoring
• Can be used for end-stop detection in material handling systems
Is this device certified for use in explosive atmospheres?
It is not certified for hazardous-area installations and should be used only in non-hazardous locations.
What lifecycle expectation should maintenance teams plan for?
Mechanical components are specified for 1,000,000 cycles, which informs inspection and replacement intervals.
What environmental temperatures can it withstand during operation?
It operates reliably across an ambient span from -25°C up to 70°C.
Does it meet restrictions on dangerous substances for regulatory purposes?
The product meets RoHS requirements limiting specified hazardous materials.
Can this component be integrated into general automation control systems?
Yes, it is intended for use in industrial automation where position feedback and limit detection are required.
- RS Stock No. 0435013
- Mfr. Part No. 9007AB1
Each
$292.87
- RS Stock No. 0436206
- Mfr. Part No. 9007CLS1
Each
$1,525.78
- RS Stock No. 1796117
- Mfr. Part No. 9007S9
Each
$46.86
- RS Stock No. 1951739
- Mfr. Part No. ZCMC21L10
Each
$229.44
Related links
- Telemecanique Sensors ZCE Series Limit Switch Operating Head for Use with XC Series
- Telemecanique Sensors ZCE Series Limit Switch Operating Head for Use with XCKD XCMD, XCKT
- Telemecanique Sensors ZCE Series Limit Switch Operating Head for Use with XCKD XCKT, XCKP
- Telemecanique Sensors ZCE Series Limit Switch Operating Head for Use with XCKP XCMD, XCKT
- Telemecanique Sensors ZCE Series Limit Switch Operating Head for Use with OsiSense XC
- Telemecanique Sensors ZCE Series Limit Switch Operating Head for Use with XCKT XCMD, XCKP
- Telemecanique Sensors ZCE Series Limit Switch Head for Use with XCMD
- Telemecanique Sensors ZCE Series Limit Switch Operating Head for Use with Spacial WM Enclosures












