Telemecanique Sensors ZCKJ Series Limit Switch
- RS Stock No.:
- 437-105
- Mfr. Part No.:
- ZCKJ5H41
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$111.40
(exc. GST)
$122.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.40 |
*price indicative
- RS Stock No.:
- 437-105
- Mfr. Part No.:
- ZCKJ5H41
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Series | ZCKJ | |
| Width | 40mm | |
| Length | 44mm | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Series ZCKJ | ||
Width 40mm | ||
Length 44mm | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
- RS Stock No. 0435013
- Mfr. Part No. 9007AB1
Each
$292.87
- RS Stock No. 0436206
- Mfr. Part No. 9007CLS1
Each
$1,525.78
- RS Stock No. 0437940
- Mfr. Part No. ZCKY42
Each
$53.43
Related links
- Telemecanique Sensors ZCKJ Series Limit Switch Metal Housing, 240V ac
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 6A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A












