Telemecanique Sensors XCS Series Limit Switch
- RS Stock No.:
- 439-390
- Mfr. Part No.:
- XCSRK2A3
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$226.69
(exc. GST)
$249.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $226.69 |
*price indicative
- RS Stock No.:
- 439-390
- Mfr. Part No.:
- XCSRK2A3
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Series | XCS | |
| Length | 5mm | |
| Width | 20mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Series XCS | ||
Length 5mm | ||
Width 20mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
- RS Stock No. 0435013
- Mfr. Part No. 9007AB1
Each
$292.87
- RS Stock No. 0436206
- Mfr. Part No. 9007CLS1
Each
$1,525.78
- RS Stock No. 0436411
- Mfr. Part No. XCSL784B1
Each
$2,527.04
- RS Stock No. 0436100
- Mfr. Part No. XCSL762F3
Each
$2,854.40
Related links
- Telemecanique Sensors XCS Series Limit Switch 15A
- Telemecanique Sensors XCS Series Limit Switch IP67 240V ac, 5A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch 15A
- Telemecanique Sensors XCS Series Limit Switch Accessory for Use with XCS
- Telemecanique Sensors XCS Series Standard Straight Lever Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch 15A
- Telemecanique Sensors XCS Series Flush Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch 10A












