Schneider Electric Lighting Mounting Bracket
- RS Stock No.:
- 354-291
- Mfr. Part No.:
- ISM20810P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$14.35
(exc. GST)
$15.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.35 |
*price indicative
- RS Stock No.:
- 354-291
- Mfr. Part No.:
- ISM20810P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | EU RoHS, REACH, CHINA RoHS | |
| Series | OptiLine 45 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals EU RoHS, REACH, CHINA RoHS | ||
Series OptiLine 45 | ||
- COO (Country of Origin):
- PL
The Schneider Electric OptiLine 45 ceiling frame in polar white with tension-mounted pole fixing. Suitable for ambient air temperatures from -25 to 60 °C. Provides IP40 protection.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Lighting Mounting Bracket
- Schneider Electric Lighting Mounting Bracket, 52 mm Fixing Hole Diameter
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 142 mm
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 199 mm
- Schneider Electric Lighting Cover for use with Ovalis C Screw Fixing, 71 mm
- Schneider Electric Round Lighting Mounting Bracket, 125 mm Fixing Hole Diameter
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 85 mm
- Schneider Electric Rectangular Lighting Mounting Bracket
