Banner Lighting Mounting Bracket
- RS Stock No.:
- 285-831
- Mfr. Part No.:
- SMB18UR
- Brand:
- Banner
Get a bulk buy discount
Add 10 more to save $63.90
View bulk pricing optionsSubtotal (1 unit)*
$79.73
(exc. GST)
$87.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $79.73 | - |
| 10 + | $73.34 | $63.90 |
*price indicative
- RS Stock No.:
- 285-831
- Mfr. Part No.:
- SMB18UR
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Industrial Automation 2-Part Universal Rotating Bracket is made from stainless steel, providing durability and flexibility. It allows for full horizontal movement, enabling precise adjustments and versatile mounting of sensors or devices in various industrial applications.
Allows full vertical movement
Related links
- Banner Lighting Mounting Bracket
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- LED2WORK Lighting Mounting Bracket
- Schneider Electric Lighting Mounting Bracket
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
- Schneider Electric Rectangular Lighting Mounting Bracket
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
