Banner Lighting Mounting Bracket

Get a bulk buy discount

Add 10 more to save $123.60

View bulk pricing options

Subtotal (1 unit)*

$154.33

(exc. GST)

$169.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$154.33-
10 +$141.97$123.60

*price indicative

RS Stock No.:
285-881
Mfr. Part No.:
SOK-TL70-150A
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Lighting Mounting Bracket

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Banner industrial Automation TL70 Pipe Bracket Kit includes an adapter, stand-off pipe, and base mount, providing a comprehensive solution for securely mounting TL70 series devices. This kit allows for easy installation and flexible positioning, ensuring stable and reliable performance in industrial applications.

Material is aluminum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy