Banner Lighting Mounting Bracket
- RS Stock No.:
- 285-840
- Mfr. Part No.:
- SMBAMS30RA
- Brand:
- Banner
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$49.81
(exc. GST)
$54.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $49.81 | - |
| 10 + | $45.81 | 8% |
*price indicative
- RS Stock No.:
- 285-840
- Mfr. Part No.:
- SMBAMS30RA
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The Banner Industrial Automation 30 mm Right-Angle Bracket is constructed from 12-gauge cold-rolled steel, providing a strong and durable mounting solution. Its right-angle design allows for secure and flexible positioning of devices in industrial applications, ensuring stability and reliability in demanding environments.
Curved mounting slot for versatility/orientation
Related links
- Banner Lighting Mounting Bracket
- LED2WORK Lighting Mounting Bracket
- Schneider Electric Lighting Mounting Bracket
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
- Schneider Electric Rectangular Lighting Mounting Bracket
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
