HPM Arteor Wireless Switch General Lighting Controller, Automatic Switch, Wall Mount, 240V, 128 mm Diameter
- RS Stock No.:
- 273-1059
- Mfr. Part No.:
- AWNWSW1WE
- Brand:
- HPM
Subtotal (1 unit)*
$174.32
(exc. GST)
$191.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.32 |
*price indicative
- RS Stock No.:
- 273-1059
- Mfr. Part No.:
- AWNWSW1WE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Controller Type | General Lighting Controller | |
| Product Type | Wireless Switch | |
| Sensor Type | Automatic Switch | |
| Voltage | 240V | |
| Mount Type | Wall | |
| Diameter | 128mm | |
| Standards/Approvals | No | |
| Series | Arteor | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Controller Type General Lighting Controller | ||
Product Type Wireless Switch | ||
Sensor Type Automatic Switch | ||
Voltage 240V | ||
Mount Type Wall | ||
Diameter 128mm | ||
Standards/Approvals No | ||
Series Arteor | ||
- COO (Country of Origin):
- AU
The HPM arteor wireless switch is able to integrate many functions without complicated cabling. It will find it convenient to operate, easy to extend and are able to make changes at any time.
Push notifications to stay informed of home status
Energy consumption display to keep track of energy consumption
- RS Stock No. 2878644
- Mfr. Part No. UP 525/03 / 5WG1525-2AB03
Each
$534.14
- RS Stock No. 2878645
- Mfr. Part No. UP 525/13 / 5WG1525-2AB13
Each
$502.10
- RS Stock No. 2506907
- Mfr. Part No. EEN003
Each
$221.18
- RS Stock No. 2067699
- Mfr. Part No. 4052899957411
Each
$376.72
Related links
- HPM Architrave Switch Arteor
- HPM White Smart Switch Arteor
- ABB ABB Tenton Lighting Controller General Lighting Controller Surface Mount
- ABB ABB Tenton Lighting Controller General Lighting Controller Flush Mount
- ABB Lighting Controller General Lighting Controller Flush Mount Mount
- Schneider Electric Wiser Wireless Switch
- Legrand Arteor Light Switches | RS
- Phoenix Contact LPWAN LCU 1 VA Wireless Switch LED Controller 230V ac











