Hager ÉLECTRONIQUE Lighting Controller Sensor Switch, Twilight, Surface Mount, 48 mm Diameter
- RS Stock No.:
- 250-6907
- Mfr. Part No.:
- EEN003
- Brand:
- Hager
Subtotal (1 unit)*
$221.18
(exc. GST)
$243.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.18 |
*price indicative
- RS Stock No.:
- 250-6907
- Mfr. Part No.:
- EEN003
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Lighting Controller | |
| Controller Type | Sensor Switch | |
| Sensor Type | Twilight | |
| Mount Type | Surface | |
| Diameter | 48mm | |
| IP Rating | IP55 | |
| Width | 48mm | |
| Height | 32mm | |
| Length | 131.4mm | |
| Series | ÉLECTRONIQUE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Lighting Controller | ||
Controller Type Sensor Switch | ||
Sensor Type Twilight | ||
Mount Type Surface | ||
Diameter 48mm | ||
IP Rating IP55 | ||
Width 48mm | ||
Height 32mm | ||
Length 131.4mm | ||
Series ÉLECTRONIQUE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Hager is cell for light sensitive switch with fix mode surface-mounting architecture with probe light sensor.
Maximum connection distance between receiver and transmitter is 100m
Brightness measurement range 5/2000 Lux
Protection index IP IP55
Operating temperature -5°C to 45 °C
Delay ON 60 s and Delay OFF 80 s
Conductor cross-section 0,75 … 4 mm²
Related links
- Hager ÉLECTRONIQUE Lighting Controller Sensor Switch Flush Mount, 40 mm Diameter
- Royce Thompson Electric Oasis 1000 0.25 W Lighting Controller Sensor Switch Wall Mount,
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Field Device Side, Controller Side
- Festo For Use With Field Device Side, Controller Side
- HPM Arteor Wireless Switch General Lighting Controller Wall Mount 128 mm Diameter
- RS PRO 48 mm Diameter HSS Drill Bit
- Huco 48 mm Diameter Coupler 4 mm Bore A, 4 mm Bore B