MEAN WELL Switching Power Supply, HEP-185-24A, 24V dc, 7.8A, 187W, 1 Output, 127 → 431 V dc, 90 → 305 V
- RS Stock No.:
- 106-5886
- Mfr. Part No.:
- HEP-185-24A
- Brand:
- MEAN WELL
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$150.64
(exc. GST)
$165.70
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $150.64 |
10 - 49 | $146.95 |
50 + | $120.93 |
- RS Stock No.:
- 106-5886
- Mfr. Part No.:
- HEP-185-24A
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
Product Details
Mean Well HEP IP65 Switch Mode Power Supply, 185 W Output
The Mean Well HEP-185 range of industrial-grade 185 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-185 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-185 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Extensive research has gone into the creation of Mean Well's HEP-185 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Features and Benefits
•Universal AC input, full range up to 305 V AC.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.
Typical Applications
•Outdoor telecoms equipment installation.
•External signage.
•Mining & petroleum installations.
•External signage.
•Mining & petroleum installations.
Standards
UL60950-1, EN60950-1, EN55022 Class B, EN61000-3-2,-3, EN61000-4-2,3,4,5,6,8,11, EN55024
Switch Mode - Ecopac / RS Pro
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 7.8A |
Power Rating | 187W |
Number of Outputs | 1 |
Input Voltage | 127 → 431 V dc, 90 → 305 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 228mm |
Width | 68mm |
Depth | 38.8mm |
Efficiency | 93.5% |
Maximum Temperature | +70°C |
Minimum Temperature | -55°C |
Weight | 1.2kg |
Related links
- MEAN WELL Switching Power Supply, HEP-185-36A, 36V dc, 5.2A, 187W,...
- MEAN WELL Switching Power Supply, HEP-185-48A, 48V dc, 3.9A, 187W,...
- MEAN WELL Switching Power Supply, HEP-320-24A, 24V dc, 13.34A,...
- MEAN WELL Switching Power Supply, HEP-480-24A, 24V dc, 20A, 480W,...
- MEAN WELL Switching Power Supply, HEP-150-24A, 24V dc, 6.3A, 151W,...
- MEAN WELL Switching Power Supply, HEP-100-24A, 24V dc, 4A, 96W, 1...
- MEAN WELL Switching Power Supply, HEP-185-54A, 54V dc, 3.45A,...
- MEAN WELL Switching Power Supply, HEP-600-24, 24V dc, 25A, 600W, 1...