ABB ABB Tenton Lighting Controller General Lighting Controller, Temperature, Flush Mount
- RS Stock No.:
- 246-2821
- Mfr. Part No.:
- 2CKA006330A0016
- Brand:
- ABB
Subtotal (1 unit)*
$1,715.56
(exc. GST)
$1,887.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,715.56 |
*price indicative
- RS Stock No.:
- 246-2821
- Mfr. Part No.:
- 2CKA006330A0016
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Controller Type | General Lighting Controller | |
| Product Type | Lighting Controller | |
| Sensor Type | Temperature | |
| Mount Type | Flush | |
| Dimmable | Yes | |
| IP Rating | IP20 | |
| Length | 167.1mm | |
| Height | 90.1mm | |
| Width | 150mm | |
| Standards/Approvals | CE | |
| Series | ABB Tenton | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Controller Type General Lighting Controller | ||
Product Type Lighting Controller | ||
Sensor Type Temperature | ||
Mount Type Flush | ||
Dimmable Yes | ||
IP Rating IP20 | ||
Length 167.1mm | ||
Height 90.1mm | ||
Width 150mm | ||
Standards/Approvals CE | ||
Series ABB Tenton | ||
- COO (Country of Origin):
- DE
The ABB makes Control element with integrated temperature sensor, KNX bus coupler, with labelling field. It offers support of KNX functions through innovative colour concept (yellow=lighting, blue=blind, orange=RTC, magenta=scene and white=neutral/no func
Operating and storage temperature range is from -5°C to 35°C
Compatible KNX with bus systems
Degree of Protection IP20
Related links
- ABB ABB Tenton Lighting Controller General Lighting Controller Surface Mount
- ABB Lighting Controller General Lighting Controller Flush Mount Mount
- HPM Arteor Wireless Switch General Lighting Controller Wall Mount 128 mm Diameter
- Siemens 5WG 1 kW Lighting Controller Switch 230V
- Hager ÉLECTRONIQUE Lighting Controller Sensor Switch Flush Mount, 40 mm Diameter
- ABB SBA Lighting Controller Switch Actuator 230V
- Schneider Electric C/CT Dimming Controller Dimming Controller, Flush Mount
- Siemens 5WG1227 Flush Temperature Controller