WAGO 831 Series Cable Socket Female Cage Clamp, 5-Pole, 35A, IP20
- RS Stock No.:
- 279-1751
- Mfr. Part No.:
- 831-3105/1019-004
- Brand:
- WAGO
Subtotal (1 box of 5 units)*
$156.99
(exc. GST)
$172.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $156.99 | $31.398 |
*price indicative
- RS Stock No.:
- 279-1751
- Mfr. Part No.:
- 831-3105/1019-004
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 831 | |
| Pitch | 7.62mm | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Socket | |
| Termination Type | Cage Clamp | |
| Mount Type | Cable | |
| IP Rating | IP20 | |
| Lighting Connector Current | 35A | |
| Wire Size | 12AWG, 20AWG | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | EN61535, UL 1059 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 831 | ||
Pitch 7.62mm | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Socket | ||
Termination Type Cage Clamp | ||
Mount Type Cable | ||
IP Rating IP20 | ||
Lighting Connector Current 35A | ||
Wire Size 12AWG, 20AWG | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals EN61535, UL 1059 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper | ||
The WAGO socket with strain relief housing has insulation made from polyamide.
Flammability class per UL94 V0
Clamping spring material chrome-nickel spring steel
- RS Stock No. 2792333
- Mfr. Part No. 831-3205/1020-004
1 Box of 5
$153.24
- RS Stock No. 2134537
- Mfr. Part No. 93.031.3253.0
Each (In a Pack of 5)
$8.104
- RS Stock No. 0222396
- Mfr. Part No. 734-124/037-000
1 Box of 10
$325.11
- RS Stock No. 0222497
- Mfr. Part No. 721-210/037-000
1 Box of 25
$1,650.00
Related links
- WAGO 831 Series Cable Plug Male Cage Clamp 35A, IP20
- WAGO 831 Series Female Connector for Use with Male Connector, CSA
- WAGO 890 Series Connector Female Cage Clamp 16A IP20
- WAGO 770 Series Connector Male/Female Cage Clamp 25A IP20
- WAGO 890 Series Connector Female Cage Clamp 16A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 2-Way, IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 32A IP20












