Deutsch, DRC Automotive Connector Plug 40 Way
- RS Stock No.:
- 183-9266
- Mfr. Part No.:
- DRC16-40S
- Brand:
- Deutsch
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$51.96
(exc. GST)
$57.16
(inc. GST)
Units | Per unit |
---|---|
1 - 31 | $51.96 |
32 - 62 | $51.09 |
63 + | $50.12 |
- RS Stock No.:
- 183-9266
- Mfr. Part No.:
- DRC16-40S
- Brand:
- Deutsch
Related links
- Deutsch, DRC Automotive Connector Plug 40 Way
- TE Connectivity, DEUTSCH DRC Automotive Connector Plug 40 Way,...
- Deutsch, DRC Automotive Connector Plug 24 Way
- Deutsch, DRC Automotive Connector Plug 50 Way
- Deutsch, DRC Automotive Connector 64 Way, Solder Termination
- TE Connectivity, Micro Quadlok System Automotive Connector Plug 40 Way
- JAE, MX23A Automotive Connector Plug 40 Way, Solder Termination
- Deutsch DRC 40 Way D-sub Connector Plug