WAGO 770 Series Cable Socket Female Cage Clamp, 5-Pole, 32A, 5-Way, IP20
- RS Stock No.:
- 279-3711
- Mfr. Part No.:
- 770-1325
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$544.35
(exc. GST)
$598.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $544.35 | $10.887 |
*price indicative
- RS Stock No.:
- 279-3711
- Mfr. Part No.:
- 770-1325
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 770 | |
| Number of Ways | 5 | |
| Pitch | 10mm | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Cage Clamp | |
| Sub Type | Socket | |
| Mount Type | Cable | |
| Voltage | 600V | |
| Lighting Connector Current | 32A | |
| IP Rating | IP20 | |
| Wire Size | 12AWG, 20AWG | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC 61984, DNV GL. Lloyd's Register, IEC/EN 60664-1, RoHS, UL 1977 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 770 | ||
Number of Ways 5 | ||
Pitch 10mm | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Cage Clamp | ||
Sub Type Socket | ||
Mount Type Cable | ||
Voltage 600V | ||
Lighting Connector Current 32A | ||
IP Rating IP20 | ||
Wire Size 12AWG, 20AWG | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals IEC 61984, DNV GL. Lloyd's Register, IEC/EN 60664-1, RoHS, UL 1977 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The WAGO socket has insulation made from polyamide. The pluggable installation connectors with spring pressure connection technology work without screw connections. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
Flammability class per UL94 V0
Clamping spring material chrome-nickel spring steel
- RS Stock No. 5003830
- Mfr. Part No. 770-105
Each
$15.10
- RS Stock No. 2793829
- Mfr. Part No. 770-505
1 Box of 25
$130.39
- RS Stock No. 2793715
- Mfr. Part No. 770-1343
1 Box of 100
$690.96
- RS Stock No. 7684497
- Mfr. Part No. 92.953.4053.1
Each (In a Pack of 5)
$30.51
Related links
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 2-Way, IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Connector Male/Female Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Socket Female Cage Clamp 25A IP20
- WAGO 770 Series Snap-in Connector Female Cage Clamp 25A IP20
- WAGO 770 Series Cable Socket Female Cage Clamp 32A IP20
- WAGO 770 Series Through Hole Socket Female Cage Clamp 25A IP20












