WAGO 831 Series Cable Plug Male Cage Clamp, 5-Pole, 35A, IP20
- RS Stock No.:
- 279-2333
- Mfr. Part No.:
- 831-3205/1020-004
- Brand:
- WAGO
Subtotal (1 box of 5 units)*
$153.24
(exc. GST)
$168.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $153.24 | $30.648 |
*price indicative
- RS Stock No.:
- 279-2333
- Mfr. Part No.:
- 831-3205/1020-004
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 5 | |
| Product Type | Lighting Connector | |
| Series | 831 | |
| Pitch | 7.62mm | |
| Connector Gender | Male | |
| Termination Type | Cage Clamp | |
| Sub Type | Plug | |
| Mount Type | Cable | |
| Lighting Connector Current | 35A | |
| IP Rating | IP20 | |
| Wire Size | 12AWG, 20AWG | |
| Standards/Approvals | UL 1059, EN61535 | |
| Number of Rows | 1 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 5 | ||
Product Type Lighting Connector | ||
Series 831 | ||
Pitch 7.62mm | ||
Connector Gender Male | ||
Termination Type Cage Clamp | ||
Sub Type Plug | ||
Mount Type Cable | ||
Lighting Connector Current 35A | ||
IP Rating IP20 | ||
Wire Size 12AWG, 20AWG | ||
Standards/Approvals UL 1059, EN61535 | ||
Number of Rows 1 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
The WAGO plug is pluggable installation connectors are useful when requirements repeat or are distributed on a defined pattern, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
RoHS compliant
Effective protection against mismating
Convenient installation and commissioning
Related links
- WAGO 831 Series Cable Socket Female Cage Clamp 35A, IP20
- WAGO 831 Series Male Connector for Use with female connector, CSA
- WAGO 890 Series Connector Male Cage Clamp 16A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 5-Way, IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 2-Way, IP20
- WAGO 770 Series Connector Male Cage Clamp 25A IP20
- WAGO 890 Series PCB Connector Male Cage Clamp 16A IP20
- WAGO 770 Series Cable Plug Male Cage Clamp 25A IP20
