WAGO 734 Series Plug-in Connector Female Cage Clamp, 24-Pole, 10A, 24-Way
- RS Stock No.:
- 222-396
- Mfr. Part No.:
- 734-124/037-000
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
$325.11
(exc. GST)
$357.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $325.11 | $32.511 |
*price indicative
- RS Stock No.:
- 222-396
- Mfr. Part No.:
- 734-124/037-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 24 | |
| Product Type | Lighting Connector | |
| Series | 734 | |
| Number of Ways | 24 | |
| Pitch | 3.5mm | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Plug-in | |
| Voltage | 160V | |
| Lighting Connector Current | 10A | |
| Wire Size | 0.08mm², 1.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 24 | ||
Product Type Lighting Connector | ||
Series 734 | ||
Number of Ways 24 | ||
Pitch 3.5mm | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Cage Clamp | ||
Mount Type Plug-in | ||
Voltage 160V | ||
Lighting Connector Current 10A | ||
Wire Size 0.08mm², 1.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Wago 1 Conductor Female Connector is designed for seamless integration in various applications. With its robust Cage clamp technology, it facilitates both vertical and horizontal actuation, ensuring simple assembly and maintenance. Its mismating protection guarantees reliable operation, reducing the risk of errors during installation. Whether utilised in railway applications or general electronic setups, this connector promises both efficiency and durability. Its unique design allows for stress-free pre-assembly with various conductor types, making it the ideal choice for demanding tasks.
Universal connection compatibility caters to all conductor types
Easy cable preparation simplifies project workflows
Variable coding options available to prevent incorrect connections
Made with high quality material
Strain relief plates included for reliable field assembly
Tested for shock and vibration stability
- RS Stock No. 0224718
- Mfr. Part No. 734-104/037-000
1 Box of 100
$741.00
- RS Stock No. 0224713
- Mfr. Part No. 734-103/037-000
1 Box of 100
$724.51
- RS Stock No. 0787311
- Mfr. Part No. 2213362-3
1 Box of 20
$601.20
- RS Stock No. 0222234
- Mfr. Part No. 733-107
1 Box of 100
$1,140.00
Related links
- WAGO 734 Series Plug-in Connector Female Cage Clamp 10A, 24-Way
- WAGO 734 Series Cable Connector Female Cage Clamp 10A, 24-Way
- WAGO 734 Series Cable Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 734 Series Plug-in Male Lighting Connector Male Cage Clamp 10A IP20
- WAGO 713 Series Connector Female Cage Clamp 10A, 24-Way
- WAGO 2734 Series Plug-in Connector Female Cage Clamp 10A, 24-Way
- WAGO 734 Series Plug-in Connector Female Cage Clamp 10A, 8-Way
- WAGO 734 Series Plug-in Connector Female Cage Clamp 10A, 9-Way












